LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO RC0402DR-071K5L product image
  • RC0402DR-071K5L thumbnail 1
  • RC0402DR-071K5L thumbnail 2
  • RC0402DR-071K5L thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YAGEO RC0402DR-071K5LRoHS

Manufacturer
YAGEOAsian Brands
MPN
RC0402DR-071K5L
LCSC Part #
C471772
Packaging
0402
Customer #
Key Attributes
RES 1.5kΩ ±0.5% 63mW 0402
Datasheetpdf iconYAGEO RC0402DR-071K5L
In-Stock: 10,000
10,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0037$ 0.37
1,000+$ 0.0029$ 2.90
3,000+$ 0.0025$ 7.50
10,000+$ 0.0023$ 23.00
50,000+$ 0.002$ 100.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0402
Power(Watts)63mW
Resistance1.5kΩ
Operating Temperature-55℃~+155℃
Voltage Rating50V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.5%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging10000
Sales UnitPiece