PROD Tech PSPMAA1082T-220M-CGP
| Manufacturer |
PROD Tech
Asian Brands |
| Mfr. Part # | PSPMAA1082T-220M-CGP |
| LCSC Part # | C47149121 |
| Package | SMD,11x10mm |
| Customer # | |
| Key Attributes | FIXED IND 22uH 8A 35mΩ SMD,11x10mm |
| Description | 8A 22uH 35mΩ 10A Molded Inductor ±20% SMD,11x10mm Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | PROD Tech | |
| Package | SMD,11x10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
2,077
2,077
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4528 $ 0.4076 | $ 0.41 |
10+ | $ 0.4046 $ 0.3642 | $ 3.64 |
30+ | $ 0.3806 $ 0.3426 | $ 10.28 |
100+ | $ 0.3565 $ 0.3209 | $ 32.09 |
400+ | $ 0.342 $ 0.3078 | $ 123.12 |
800+ | $ 0.334 $ 0.3006 | $ 240.48 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$