LinkMems LMA2718S381-OSK02
| Manufacturer | LinkMemsAsian Brands |
| MPN | LMA2718S381-OSK02 |
| LCSC Part # | C47148419 |
| Packaging | SMD-4P,2.8x1.7mm |
| Customer # | |
| Key Attributes | Omnidirectional -38dB 300Ω 58dB SMD-4P,2.8x1.7mm Microphones RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | LinkMems | |
| Packaging | SMD-4P,2.8x1.7mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 0.95mm | |
| Output Impedance | 300Ω | |
| S/N Ratio | 58dB | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product integrates a dedicated preamplifier ASIC, delivering high-sensitivity, high-SNR output from a capacitive audio sensor. It features an SMT package compatible with high-temperature reflow soldering assembly.
In-Stock: 1,140
1,140 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1505 | $ 0.75 |
| 50+ | $ 0.1464 | $ 7.32 |
| 150+ | $ 0.1437 | $ 21.56 |
| 500+ | $ 0.141 | $ 70.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Audio Products/Microphones | |
| Manufacturer | LinkMems | |
| Packaging | SMD-4P,2.8x1.7mm | |
| Voltage - Supply | 2V | |
| Direction | Omnidirectional | |
| Sensitivity | -38dB | |
| Height | 0.95mm | |
| Output Impedance | 300Ω | |
| S/N Ratio | 58dB | |
| Operating Temperature | -40℃~+85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This product integrates a dedicated preamplifier ASIC, delivering high-sensitivity, high-SNR output from a capacitive audio sensor. It features an SMT package compatible with high-temperature reflow soldering assembly.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8518100000 |
| USHTS | 8518104000 |
| TARIC | 8518100010 |
| Type | Details |
|---|---|
| CAHTS | 8518100000 |
| BRHTS | 85181010 |
| INHTS | 85181000 |
| MXHTS | 8518.10.01 |

