Sunltech SLB0740PR68MTT
| Manufacturer | SunltechAsian Brands |
| MPN | SLB0740PR68MTT |
| LCSC Part # | C47148354 |
| Packaging | SMD,7x6.9mm |
| Customer # | |
| Key Attributes | FIXED IND 0.68uH SMD,7x6.9mm |
| Datasheet | |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 17A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 3.1mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 17A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 3.1mΩ |
Report an ErrorShow similar products (0) >
In-Stock: 1,690
1,690 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.8067 | $ 0.81 |
| 10+ | $ 0.6581 | $ 6.58 |
| 30+ | $ 0.583 | $ 17.49 |
| 100+ | $ 0.5095 | $ 50.95 |
| 500+ | $ 0.4654 | $ 232.70 |
| 1,000+ | $ 0.4425 | $ 442.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 17A | |
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 3.1mΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Sunltech | |
| Packaging | SMD,7x6.9mm | |
| Current Rating | 17A |
| Type | Description | |
|---|---|---|
| Inductance | 680nH | |
| Tolerance | ±20% | |
| Current - Saturation(Isat) | 20A | |
| DC Resistance(DCR) | 3.1mΩ |
Report an ErrorShow similar products (0) >
C47148354 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SLO1040HR68MTT | Sunltech | SMD,10.8x10mm | 690 | $ 0.2137 | ||
| SLA1009HR68MTT | Sunltech | SMD,10.9x10mm | 49 | $ 0.7412 | ||
| SLO1235HR68MTT | Sunltech | SMD,14.4x12.8mm | 613 | $ 0.5045 |



