LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN IRF640NPBF product image
  • IRF640NPBF thumbnail 1
  • IRF640NPBF thumbnail 2
  • IRF640NPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN IRF640NPBFRoHS

Manufacturer
OSENAsian Brands
MPN
IRF640NPBF
LCSC Part #
C47148319
Packaging
TO-220AB
Customer #
Key Attributes
MOSFET N-CH 200V 18A TO-220AB
Datasheetpdf iconOSEN IRF640NPBF
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3098$ 1.55
50+$ 0.242$ 12.10
150+$ 0.2129$ 31.94
500+$ 0.1766$ 88.30
2,000+$ 0.1605$ 321.00
5,000+$ 0.1508$ 754.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerOSEN
PackagingTO-220AB
Drain to Source Voltage200V
Current - Continuous Drain(Id)18A
Output Capacitance(Coss)180pF
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation125W
RDS(on)120mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)30pF
Number1 N-channel
Input Capacitance(Ciss)1.1nF
Gate Charge(Qg)25nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • Fast switching speed
  • High input impedance and low-level drive
  • Avalanche energy tested
  • Enhanced dv/dt capability, high durability

Applications

AI Translation
  • High-efficiency switching power supplies
  • Power factor correction
  • Electronic ballasts