LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
OSEN MBRF60100CT product image
  • MBRF60100CT thumbnail 1
  • MBRF60100CT thumbnail 2
  • MBRF60100CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

OSEN MBRF60100CTRoHS

Manufacturer
OSENAsian Brands
MPN
MBRF60100CT
LCSC Part #
C47148312
Packaging
TO-220F
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-220F
Datasheetpdf iconOSEN MBRF60100CT
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3785$ 1.89
50+$ 0.3007$ 15.04
150+$ 0.2673$ 40.10
500+$ 0.2257$ 112.85
2,000+$ 0.2071$ 414.20
5,000+$ 0.196$ 980.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerOSEN
PackagingTO-220F
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)900mV@30A
Reverse Leakage Current (Ir)5uA@100V
Non-Repetitive Peak Forward Surge Current500A
Current - Rectified60A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Features

AI Translation
  • High switching frequency
  • Low forward voltage drop
  • High efficiency and low power consumption
  • High current capacity with good surge current capability

Applications

AI Translation
  • High-frequency rectifier switching power supplies
  • Freewheeling diodes
  • Polarity protection applications
  • DC-DC converters