LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KUU K1206L075/8YR product image
  • K1206L075/8YR thumbnail 1
  • K1206L075/8YR thumbnail 2
  • K1206L075/8YR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KUU K1206L075/8YRRoHS

Manufacturer
KUUAsian Brands
MPN
K1206L075/8YR
LCSC Part #
C47147622
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 8V 750mA 1206
Datasheetpdf iconKUU K1206L075/8YR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
10+$ 0.0562$ 0.56
100+$ 0.0448$ 4.48
300+$ 0.0391$ 11.73
1,000+$ 0.0348$ 34.80
4,000+$ 0.0314$ 125.60
8,000+$ 0.0297$ 237.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerKUU
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max8V
Hold Current750mA
Current - Max100A
Power Dissipation400mW
Trip Current1.5A
Time to Trip(Max)100ms
Resistance @ 25℃100mΩ
Resistance - Post Trip (R1) (Max)400mΩ

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece

Features

AI Translation
  • Hold Current: Maximum current at which the device will not trip in still air at 25℃.
  • Trip Current: Minimum current at which the device will trip in still air at 25℃.
  • Vmax: Maximum voltage the device can withstand without damage at rated current.
  • Imax: Maximum fault current the device can withstand without damage at rated voltage.
  • Ttrip: Maximum trip time (s) at specified current.
  • Pdtyp: Rated operating power.
  • Rmin: Minimum resistance of the device before tripping at 25℃.
  • R1max: Maximum resistance of the device measured one hour after reflow soldering at 25℃.
  • Note: All electrical functional tests are performed after PCB mounting.