Images are for reference only
EDA Models

HRE CAI0805X7R225K160MT

Manufacturer
HRE
Asian Brands
Mfr. Part #
CAI0805X7R225K160MT
LCSC Part #
C47147534
Package
0805
Customer #
Key Attributes
CAP CER 2.2uF 16V X7R 0805
Description
16V 2.2uF X7R ±10% 0805 Ceramic Capacitors RoHS
Datasheet pdf icon HRE CAI0805X7R225K160MT

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Ceramic Capacitors
Manufacturer HRE
Package 0805
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8532241000
USHTS 8532240020
TARIC 8532240000
CAHTS 8532240090
BRHTS 85322410
INHTS 85322400
MXHTS 8532.24.01

Related Resources

Type Link
Datasheet pdf icon HRE CAI0805X7R225K160MT
EDA Models

Additional Information

Type Details
Minimum 20
Multiple 20
Standard Packaging 3000
Sales Unit Piece
In-Stock: 1,460
1,460 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
20+
$ 0.0186 $ 0.37
200+
$ 0.0182 $ 3.64
600+
$ 0.0179 $ 10.74
3,000+
$ 0.0176 $ 52.80
Standard Packaging 3000/Full Reel
Better price for more quantity?
$