LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 440129-6 product image
  • 440129-6 thumbnail 1
  • 440129-6 thumbnail 2
  • 440129-6 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TE Connectivity 440129-6RoHS

Manufacturer
MPN
440129-6
LCSC Part #
C471475
Packaging
P=2mm
Customer #
Key Attributes
CONN HOUSING 6POS 2mm SINGLE ROW
Datasheetpdf iconTE Connectivity 440129-6
Custom CablesMOQ 1pc
In-Stock: 9,430
9,430 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0563$ 0.56
100+$ 0.045$ 4.50
300+$ 0.0394$ 11.82
1,000+$ 0.0352$ 35.20
5,000+$ 0.0318$ 159.00
10,000+$ 0.0301$ 301.00
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Rectangular Connector Housings
ManufacturerTE Connectivity
PackagingP=2mm
Flame Retardant RatingUL94V-0
Pitch2mm
With WingsWithout Fins
Reference Series-
Pins Structure1x6P
Number of Rows1
ColorWhite
Number of PINs Per Row6
Row Spacing-
Operating Temperature-25℃~+85℃
With LockerNon-Latching

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.