LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ISSI IS62C256AL-45TLI product image
  • IS62C256AL-45TLI thumbnail 1
  • IS62C256AL-45TLI thumbnail 2
  • IS62C256AL-45TLI thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ISSI IS62C256AL-45TLIRoHS

Manufacturer
ISSIAsian Brands
MPN
IS62C256AL-45TLI
LCSC Part #
C47143
Packaging
TSOPI-28
Customer #
Key Attributes
32KX8 LOW POWER CMOS STATIC RAM
Datasheetpdf iconISSI IS62C256AL-45TLI
In-Stock: 94
94 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.685$ 3.69
10+$ 3.2031$ 32.03
30+$ 2.9175$ 87.53
234+$ 2.6287$ 615.12
468+$ 2.4956$ 1167.94
936+$ 2.434$ 2278.22
Standard Packaging234/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Memory/Memory (ICs)
ManufacturerISSI
PackagingTSOPI-28
Voltage - Supply4.5V~5.5V
Memory Size256Kbit
Operating temperature-40℃~+85℃
Access Time45ns
FeaturesAuto power-down function
Standby Supply Current20uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging234
Sales UnitPiece

Introduction

AI Translation

The ISSI IS62C256AL/IS65C256AL is a low power, 32,768 word by 8-bit CMOS static RAM. It is fabricated using ISSI's high-performance, low power CMOS technology. When CE is HIGH (deselected), the device assumes a standby mode at which the power dissipation can be reduced down to 150 μw (typical) at CMOS input levels. Easy memory expansion is provided by using an active LOW Chip Select (CE) input and an active LOW Output Enable (OE) input. The active LOW Write Enable (WE) controls both writing and reading of the memory. The IS62C256AL/IS65C256AL is pin compatible with other 32Kx8 SRAMs in plastic SOP or TSOP (Type I) package.

Features

AI Translation
  • Access time: 25 ns, 45 ns
  • Low active power: 200 mW (typical)
  • Low standby power — 150 μw (typical)
  • CMOS standby — 15 mW (typical) operating
  • Fully static operation: no clock or refresh required
  • TTL compatible inputs and outputs
  • Single 5V power supply
  • Lead-free available
  • Industrial and Automotive temperatures available