LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Mysentech WS61 product image
  • WS61 thumbnail 1
  • WS61 thumbnail 2
  • WS61 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Mysentech WS61RoHS

Manufacturer
MysentechAsian Brands
MPN
WS61
LCSC Part #
C47127169
Packaging
-
Customer #
Key Attributes
Capacitive non-contact intelligent water immersion sensor
Datasheetpdf iconMysentech WS61
In-Stock: 76
76 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.8183$ 2.82
10+$ 2.3848$ 23.85
30+$ 2.1145$ 63.44
90+$ 1.8362$ 165.26
510+$ 1.7099$ 872.05
990+$ 1.6555$ 1638.95
Standard Packaging30/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDevelopment Boards, Kits, Programmers/Evaluation Boards/Sensor Evaluation Boards
ManufacturerMysentech
Packaging-
Voltage - Supply2V~5.5V
InterfaceUART
Diameter (φD)50mm
FeaturesLow-power mode;Threshold detection / event detection
Length76.2mm
Sensor TypeWater immersion sensor
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging30
Sales UnitPiece

Introduction

AI Translation

WS61 (Water Sensor) is a capacitive, non-contact intelligent water leakage sensor. It adopts the MCP61 sensitive-source capacitive sensing microprocessor SOC chip, outputs capacitance values and detection status information via UART interface for algorithmic analysis, effectively filtering out interference such as vibration and condensation. It accurately distinguishes between water-present/water-absent states and various conditions, while simultaneously providing ambient temperature information. Widely applicable to water protection and leakage detection in smart home, data centers, buildings, underground pipelines, tunnels, and other scenarios.

Features

AI Translation
  • Capacitance measurement range: 4pF~20pF
  • Water immersion level: 0~5
  • Frequency range: 1MHz~40MHz
  • Temperature range: -40°C~+85°C
  • Supply voltage: 2V~5.5V
  • Sleep current consumption: 7uA@3.3V
  • Communication interface: UART output (Modbus protocol supported)
  • Dimensions: Module: φ50mm; Sensor: 93mm×60mm×20mm (mounting hole center spacing 77mm); Sensor mounting screw: M6×12
  • Sensor cable specification: AVVR 4-core×0.2mm², outer diameter 4.7mm, standard length 1m
  • Sensor waterproof rating: IP68

Applications

AI Translation

Water leakage and leak detection for smart homes, server rooms, buildings, underground pipelines, tunnels, and similar environments