LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Littelfuse 102PS1J product image
Images for reference only

Littelfuse 102PS1JRoHS

Manufacturer
MPN
102PS1J
LCSC Part #
C47126850
Packaging
DO-35
Customer #
Key Attributes
±5% 1kΩ DO-35 PTC Thermistors RoHS
Datasheetpdf iconLittelfuse 102PS1J
In-Stock: 5
5 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6973$ 1.70
10+$ 1.6615$ 16.62
30+$ 1.6365$ 49.10
100+$ 1.6116$ 161.16
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Temperature Sensors/PTC Thermistors
ManufacturerLittelfuse
PackagingDO-35
Diameter (φD)1.9mm
Resistance Tolerance±5%
Resistance @ 25℃1kΩ

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece

Introduction

AI Translation

Low-cost glass-encapsulated thermistors feature ultra-stable chips hermetically sealed within a glass package. These devices exhibit excellent long-term reliability and stability even under harsh environmental or thermal conditions. Their uniform dimensions and axial lead configuration make them particularly suitable for automatic insertion equipment.

Features

AI Translation
  • Operating capability up to +300°C
  • Hermetically sealed glass package
  • Low cost
  • Excellent long-term stability
  • High voltage isolation
  • Tin-plated CSS leads, solderable