SAMZO 6913535CD3
| Manufacturer | SAMZOAsian Brands |
| MPN | 6913535CD3 |
| LCSC Part # | C47121892 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tin Plug-in type 5mm 50A Brass 4 17mm M3 Through Hole Screw Connectors RoHS |
| Datasheet | SAMZO 6913535CD3 |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 17mm | |
| Screw Hole Size | M3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 17mm | |
| Screw Hole Size | M3 |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 100
100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.388 | $ 1.94 |
| 50+ | $ 0.3069 | $ 15.35 |
| 200+ | $ 0.2721 | $ 54.42 |
| 500+ | $ 0.2184 | $ 109.20 |
| 2,500+ | $ 0.1991 | $ 497.75 |
| 5,000+ | $ 0.1875 | $ 937.50 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 17mm | |
| Screw Hole Size | M3 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | SAMZO | |
| Packaging | Through Hole | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top |
| Type | Description | |
|---|---|---|
| Pin Spacing(Adjacent) | 5mm | |
| Current Rating | 50A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Height Above Board | 17mm | |
| Screw Hole Size | M3 |
Help & FeedbackShow similar products (0) >
C47121892 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



