UTC LM393G
| Manufacturer | UTCAsian Brands |
| MPN | LM393G |
| LCSC Part # | C47120563 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | LINEAR INTEGRATED CIRCUIT DUAL DIFFERENTIAL COMPARATOR |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 65nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;DTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 350ns | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC LM393 consists of two independent voltage comparators, designed specifically to operate from a single power supply over a wide voltage range.
Features
AI Translation
- Single or dual supply operation.
- Wide operating supply range (VCC = 2V ~ 36V or ±1 ~ ±18V)
- Input common-mode voltage includes ground.
- Low supply current drain ICC = 0.8mA (Typical).
- Low input bias current IBLAS = 25nA (Typical).
- Output compatible with TTL, DTL, and CMOS logic system.
In-Stock: 1,730
1,730 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0733 | $ 0.37 |
| 50+ | $ 0.0574 | $ 2.87 |
| 150+ | $ 0.0495 | $ 7.43 |
| 500+ | $ 0.0436 | $ 21.80 |
| 2,500+ | $ 0.0388 | $ 97.00 |
| 5,000+ | $ 0.0364 | $ 182.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | UTC | |
| Packaging | SOP-8 | |
| Features | - | |
| Dual Supply | 1V~18V;-18V~-1V | |
| Vos - Input Offset Voltage | 1mV | |
| Quiescent Current | 800uA | |
| Ib - Input Bias Current | 65nA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | TTL;DTL;CMOS | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+125℃ | |
| Response Time (tr) | 350ns | |
| Single Supply | 2V~36V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The UTC LM393 consists of two independent voltage comparators, designed specifically to operate from a single power supply over a wide voltage range.
Features
AI Translation
- Single or dual supply operation.
- Wide operating supply range (VCC = 2V ~ 36V or ±1 ~ ±18V)
- Input common-mode voltage includes ground.
- Low supply current drain ICC = 0.8mA (Typical).
- Low input bias current IBLAS = 25nA (Typical).
- Output compatible with TTL, DTL, and CMOS logic system.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

