LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET SS310B product image
  • SS310B thumbnail 1
  • SS310B thumbnail 2
  • SS310B thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET SS310BRoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
SS310B
LCSC Part #
C47120505
Packaging
SMB
Customer #
Key Attributes
DIODE SCHOTTKY 100V SMB
Datasheetpdf iconBLUE ROCKET SS310B
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0497$ 0.50
100+$ 0.0389$ 3.89
300+$ 0.0334$ 10.02
3,000+$ 0.0294$ 88.20
6,000+$ 0.0261$ 156.60
9,000+$ 0.0245$ 220.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerBLUE ROCKET
PackagingSMB
Operating Junction Temperature Range-55℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)850mV@3A
Reverse Leakage Current (Ir)300uA@100V
Non-Repetitive Peak Forward Surge Current80A
Current - Rectified3A

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

Surface mount Schottky barrier rectifier, reverse voltage range 20V~200V, forward current 3.0A, SMB package.

Features

AI Translation
  • Glass passivated chip junction
  • Lead-free, compliant with EU RoHS Directive 2011/65/EU
  • Surface mount application
  • Halogen-free product