LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BLUE ROCKET BZT52B13 product image
  • BZT52B13 thumbnail 1
  • BZT52B13 thumbnail 2
  • BZT52B13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BLUE ROCKET BZT52B13RoHS

Manufacturer
BLUE ROCKETAsian Brands
MPN
BZT52B13
LCSC Part #
C47120476
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 13V 500mW SOD-123
Datasheetpdf iconBLUE ROCKET BZT52B13
In-Stock: 2,820
2,820 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0219$ 0.44
200+$ 0.0171$ 3.42
600+$ 0.0144$ 8.64
3,000+$ 0.0127$ 38.10
9,000+$ 0.0113$ 101.70
21,000+$ 0.0106$ 222.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerBLUE ROCKET
PackagingSOD-123
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+150℃
Reverse Leakage Current (Ir)45nA
Impedance(Zzt)28Ω
Diode Configuration1 Independent
Zener Voltage(Range)12.74V~13.26V
Zener Voltage(Nom)13V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 500mW power dissipation
  • Medium current
  • SMT assembly
  • Halogen-free

Applications

AI Translation
  • Wide-range voltage regulation circuit