LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH THD03G1002BT product image
  • THD03G1002BT thumbnail 1
  • THD03G1002BT thumbnail 2
  • THD03G1002BT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH THD03G1002BTRoHS

Manufacturer
FHAsian Brands
MPN
THD03G1002BT
LCSC Part #
C47120023
Packaging
0603
Customer #
Key Attributes
RES 10kΩ ±0.1% 100mW 0603
Datasheetpdf iconFH THD03G1002BT
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0256$ 0.26
100+$ 0.0211$ 2.11
300+$ 0.0186$ 5.58
1,000+$ 0.0171$ 17.10
5,000+$ 0.0158$ 79.00
10,000+$ 0.015$ 150.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0603
Power(Watts)100mW
Resistance10kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging5000
Sales UnitPiece