LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06KR360FTG product image
  • RTF06KR360FTG thumbnail 1
  • RTF06KR360FTG thumbnail 2
  • RTF06KR360FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06KR360FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06KR360FTG
LCSC Part #
C47119872
Packaging
1206
Customer #
Key Attributes
RES 360mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06KR360FTG
In-Stock: 1,600
1,600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0052$ 0.52
1,000+$ 0.0041$ 4.10
5,000+$ 0.0034$ 17.00
10,000+$ 0.0031$ 31.00
50,000+$ 0.0027$ 135.00
100,000+$ 0.0026$ 260.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance360mΩ
Power(Watts)250mW
Voltage Rating500mV
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece