LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTE05KR400FTG product image
  • RTE05KR400FTG thumbnail 1
  • RTE05KR400FTG thumbnail 2
  • RTE05KR400FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTE05KR400FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTE05KR400FTG
LCSC Part #
C47119749
Packaging
0805
Customer #
Key Attributes
RES 400mΩ ±1% 125mW 0805
Datasheetpdf iconFH RTE05KR400FTG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
100+$ 0.0039$ 0.39
1,000+$ 0.003$ 3.00
5,000+$ 0.0025$ 12.50
10,000+$ 0.0022$ 22.00
50,000+$ 0.0019$ 95.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging0805
Resistance400mΩ
Power(Watts)125mW
Voltage Rating350mV
TypeMetal Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece