LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH RTF06HR500FTG product image
  • RTF06HR500FTG thumbnail 1
  • RTF06HR500FTG thumbnail 2
  • RTF06HR500FTG thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH RTF06HR500FTGRoHS

Manufacturer
FHAsian Brands
MPN
RTF06HR500FTG
LCSC Part #
C47119697
Packaging
1206
Customer #
Key Attributes
RES 500mΩ ±1% 250mW 1206
Datasheetpdf iconFH RTF06HR500FTG
In-Stock: 8,500
8,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0091$ 0.91
1,000+$ 0.0075$ 7.50
5,000+$ 0.0066$ 33.00
10,000+$ 0.0061$ 61.00
50,000+$ 0.0057$ 285.00
100,000+$ 0.0054$ 540.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance500mΩ
Power(Watts)250mW
Voltage Rating500mV
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging5000
Sales UnitPiece