LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
FH ABF06L2R00FT product image
  • ABF06L2R00FT thumbnail 1
  • ABF06L2R00FT thumbnail 2
  • ABF06L2R00FT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

FH ABF06L2R00FTRoHS

Manufacturer
FHAsian Brands
MPN
ABF06L2R00FT
LCSC Part #
C47118695
Packaging
1206
Customer #
Key Attributes
RES 2Ω ±1% 250mW 1206
Datasheetpdf iconFH ABF06L2R00FT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0091$ 0.46
500+$ 0.0071$ 3.55
1,500+$ 0.006$ 9.00
5,000+$ 0.0053$ 26.50
25,000+$ 0.0048$ 120.00
50,000+$ 0.0044$ 220.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerFH
Packaging1206
Resistance
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±250ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Compliant with AEC-Q200 automotive standard relevant clauses
  • Small size, lightweight
  • Compatible with reflow and wave soldering
  • Stable electrical performance, high reliability
  • Low assembly cost, compatible with automated pick-and-place equipment
  • High mechanical strength, superior high-frequency characteristics
  • Anti-sulfuration capability
  • RoHS compliant
  • Halogen-free compliant
  • Moisture Sensitivity Level: MSL1

Applications

AI Translation
  • Automotive Infotainment Systems
  • In-vehicle Navigation Systems
  • Audio/Video Entertainment Systems