LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TS5A3166DBVR-TP product image
  • TS5A3166DBVR-TP thumbnail 1
  • TS5A3166DBVR-TP thumbnail 2
  • TS5A3166DBVR-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TS5A3166DBVR-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TS5A3166DBVR-TP
LCSC Part #
C47117651
Packaging
SOT-23-5
Customer #
Key Attributes
Single-Supply SPST Analog Switches
Datasheetpdf iconTECH PUBLIC TS5A3166DBVR-TP
In-Stock: 2,145
2,145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.164$ 0.1558$ 0.78
50+$ 0.1281$ 0.1217$ 6.09
150+$ 0.1127$ 0.1071$ 16.07
500+$ 0.0935$ 0.0889$ 44.45
3,000+$ 0.085$ 0.0808$ 242.40
6,000+$ 0.0798$ 0.0759$ 455.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Ron
Number of Channels1
Voltage - Supply1.6V~5.5V
Con7pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a low voltage single-pole, double-throw (SPST) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.

Features

AI Translation
  • Low On-resistance, Ron = 3.3Ω
  • 1.8V Logic Compatible Control Pin Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-Isolation: - 100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: - 97dB @ 100KHz
  • High Bandwidth (- 3dB @400MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (<2uA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing