TECH PUBLIC TS3431BILT-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TS3431BILT-TP |
| LCSC Part # | C47117647 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Precision adjustable reference source |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The is a three terminal adjustable parallel regulator that can Set the output voltage through two external resistors Between Vref (approximately 1.24V) and 18V Any value. These devices have an output of 0.05 Ω (typ) Output impedance. Active output circuits can provide very sharp The conductivity characteristics of these devices enable them to be used in many applications Becoming an excellent substitute for Zener diodes in use, this Some applications include onboard voltage regulation, adjustable power supply, and power on/off Power off.
Features
- Adjustable output voltage range: 1.24V~18V
- Low Dynamic Output Resistance: 0.05Ω(typ)
- Low Temperature Deviation: 2mV(typ)
- Low Output Noise
- High Stability under Capacitive Load
- Current capacity range 0.1 - 100 mA accuracy 0.5%
- Package appearance SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement products
- Voltage monitoring
- A comparator with an integrated benchmark
- Secondary side voltage regulation in flyback switch mode power supply (SMPS)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0792$ 0.0753 | $ 0.38 |
| 50+ | $ 0.0624$ 0.0593 | $ 2.97 |
| 150+ | $ 0.054$ 0.0513 | $ 7.70 |
| 500+ | $ 0.0477$ 0.0454 | $ 22.70 |
| 3,000+ | $ 0.0426$ 0.0405 | $ 121.50 |
| 6,000+ | $ 0.0401$ 0.0381 | $ 228.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-23 | |
| Quiescent Current | - | |
| Output Voltage | 1.24V~18V | |
| Tolerance | ±0.5% | |
| Voltage - Supply | - | |
| Minimum Cathode Current for Regulation | 80uA | |
| Reference Type | Parallel | |
| Noise - 1/10Hz to 10Hz | - | |
| Output Current | 100mA | |
| Features | - | |
| Noise - 10Hz to 10kHz | - | |
| Output Type | Adjustable | |
| Operating Temperature | -40℃~+125℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The is a three terminal adjustable parallel regulator that can Set the output voltage through two external resistors Between Vref (approximately 1.24V) and 18V Any value. These devices have an output of 0.05 Ω (typ) Output impedance. Active output circuits can provide very sharp The conductivity characteristics of these devices enable them to be used in many applications Becoming an excellent substitute for Zener diodes in use, this Some applications include onboard voltage regulation, adjustable power supply, and power on/off Power off.
Features
- Adjustable output voltage range: 1.24V~18V
- Low Dynamic Output Resistance: 0.05Ω(typ)
- Low Temperature Deviation: 2mV(typ)
- Low Output Noise
- High Stability under Capacitive Load
- Current capacity range 0.1 - 100 mA accuracy 0.5%
- Package appearance SOT23
Applications
- Adjustable voltage and current reference
- Zener diode replacement products
- Voltage monitoring
- A comparator with an integrated benchmark
- Secondary side voltage regulation in flyback switch mode power supply (SMPS)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



