LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPTMUX1101DBVR product image
  • TPTMUX1101DBVR thumbnail 1
  • TPTMUX1101DBVR thumbnail 2
  • TPTMUX1101DBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPTMUX1101DBVRRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TPTMUX1101DBVR
LCSC Part #
C47117642
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE-CHANNEL 2Q SPST Analog SwitcheS
Datasheetpdf iconTECH PUBLIC TPTMUX1101DBVR
In-Stock: 2,189
2,189 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4549$ 0.4322$ 0.43
10+$ 0.3558$ 0.3381$ 3.38
30+$ 0.3136$ 0.2980$ 8.94
100+$ 0.26$ 0.2470$ 24.70
500+$ 0.2372$ 0.2254$ 112.70
1,000+$ 0.2226$ 0.2115$ 211.50
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels1
Ron
Voltage - Supply1.6V~5.5V
Con7pF

Introduction

AI Translation

A low voltage single-pole, double-throw (SPDT) analog switch intending for use in chopping, modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.

Features

AI Translation
  • Low On-resistance, Ron = 2Ω
  • 1.8V Logic Compatible Control Pin Overrides VDD to Achieve True Isolation Even When Supply Is Dead
  • High Off-isolation: -100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @300MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2μA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing