LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPG1067S5 product image
  • TPG1067S5 thumbnail 1
  • TPG1067S5 thumbnail 2
  • TPG1067S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPG1067S5

Manufacturer
TECH PUBLICAsian Brands
MPN
TPG1067S5
LCSC Part #
C47117610
Packaging
SOT-23-5
Customer #
Key Attributes
SINGLE-CHANNEL SPST Analog Switches
DatasheetTECH PUBLIC TPG1067S5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 500
500 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2276$ 0.2163$ 1.08
50+$ 0.1773$ 0.1685$ 8.43
150+$ 0.1558$ 0.1481$ 22.22
500+$ 0.1289$ 0.1225$ 61.25
3,000+$ 0.1169$ 0.1111$ 333.30
6,000+$ 0.1098$ 0.1044$ 626.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerTECH PUBLIC
PackagingSOT-23-5
FeaturesPower-off isolation
Operating Temperature-40℃~+85℃
Number of Channels1
Voltage - Supply1.6V~5.5V
Ron3.3Ω
Propagation Delay-
Con7pF

Introduction

AI Translation

The is a low voltage single-pole,double-throw (SPDT) analog switch intending for use in chopping,modem, signal gating, and signal multiplexing for analog-to-digital and digital -to-analog conversion systems.

Features

AI Translation
  • Low On-resistance, R0n = 3.3Ω
  • 1.8V Logic Compatible
  • Control Pin Overrides VCC to Achieve True Isolation Even When Supply Is Dead
  • High Off-lsolation: -100dB @ 100KHz
  • Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
  • High Bandwidth (-3dB @400MHz)
  • Suitable For USB2.0 High-Speed Routing
  • Low Quiescent Current (< 2μA)
  • With Very Wide Supply Range (1.5V ~ 5.5V)

Applications

AI Translation
  • Cell phones and TWS headset
  • Audio, Video, UART, USB2.0 Signal and Supply Routing