TECH PUBLIC TPE4259-63
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | TPE4259-63 |
| LCSC Part # | C47117600 |
| Package | SOT-363 |
| Customer # | |
| Key Attributes | GaAs DC-3GHz SPDT Switch |
| Description | 0Hz~2.5GHz SOT-363 RF Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Switches | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-363 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
7,605
7,605
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1395 | $ 0.70 |
50+ | $ 0.1099 | $ 5.50 |
150+ | $ 0.0952 | $ 14.28 |
500+ | $ 0.0841 | $ 42.05 |
3,000+ | $ 0.0752 | $ 225.60 |
6,000+ | $ 0.0708 | $ 424.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$