LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TP74LV1T32S5 product image
  • TP74LV1T32S5 thumbnail 1
  • TP74LV1T32S5 thumbnail 2
  • TP74LV1T32S5 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TP74LV1T32S5RoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TP74LV1T32S5
LCSC Part #
C47117590
Packaging
SOT-23-5
Customer #
Key Attributes
2-INPUT POSITIVE OR GATE CMOS LOGIC LEVEL SHIFTER
Datasheetpdf iconTECH PUBLIC TP74LV1T32S5
In-Stock: 3,100
3,100 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1106$ 0.1051$ 0.53
50+$ 0.0866$ 0.0823$ 4.12
150+$ 0.0747$ 0.0710$ 10.65
500+$ 0.0657$ 0.0625$ 31.25
3,000+$ 0.0585$ 0.0556$ 166.80
6,000+$ 0.0549$ 0.0522$ 313.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerTECH PUBLIC
PackagingSOT-23-5
Output SignalCMOS
Input SignalCMOS
Operating Temperature-40℃~+125℃
Number of Elements1
Channel TypeUnidirectional
FeaturesPower-off protection
Voltage - Supply1.65V~5.5V
Number of Circuits1

Introduction

AI Translation

A low voltage CMOS gate logic that operates at a wider voltage range for industrial, portable, telecom, and automotive applications. The output level is referenced to the supply voltage and is able to support 1.8V/2.5V/3.3V /5V CMOS levels.

Features

AI Translation
  • Operate from 1.6V to 5.5V
  • Low Power Current: Icc = 10μA (Max.)
  • ±8mA Output Drive (VCC = 5.0V)
  • Power Down Protection
  • ESD Protection Exceeds JESD 22 - 2000-V Human-Body Model (A114-A)
  • 200-V Machine Model (A115-A)
  • 1000-V Charged-Device Model (C101)

Applications

AI Translation
  • AV Receiver
  • Audio Dock: Portable
  • Blu-ray Player and Home Theater
  • Embedded PC
  • Personal Digital Assistant (PDA)
  • Power: Telecom/Server
  • AC/DC Supply: Single
  • Controller: Analog and Digital
  • Solid State Drive (SSD): Client and Enterprise
  • Wireless Headset, Keyboard, and Mouse