LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC TL431AFDT-TP product image
  • TL431AFDT-TP thumbnail 1
  • TL431AFDT-TP thumbnail 2
  • TL431AFDT-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TL431AFDT-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
TL431AFDT-TP
LCSC Part #
C47117572
Packaging
SOT-23
Customer #
Key Attributes
Precision adjustable reference source
Datasheetpdf iconTECH PUBLIC TL431AFDT-TP
In-Stock: 2,830
2,830 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0579$ 0.58
100+$ 0.0454$ 4.54
300+$ 0.0391$ 11.73
3,000+$ 0.0344$ 103.20
6,000+$ 0.0307$ 184.20
9,000+$ 0.0288$ 259.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference
ManufacturerTECH PUBLIC
PackagingSOT-23
Quiescent Current-
Output Voltage2.495V~36V
Tolerance±0.5%
Voltage - Supply2.495V~36V
Minimum Cathode Current for Regulation1mA
Reference TypeParallel
Noise - 1/10Hz to 10Hz-
Output Current100mA
Features-
Noise - 10Hz to 10kHz-
Output TypeAdjustable
Operating Temperature-40℃~+125℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The is a three terminal adjustable parallel regulator that can Set the output voltage through two external resistors Between Vref (approximately 2.495V) and 36V Any value. These devices have an output of 0.15 Ω (typ) Output impedance. Active output circuits can provide very sharp The conductivity characteristics of these devices enable them to be used in many applications Becoming an excellent substitute for Zener diodes in use, this Some applications include onboard voltage regulation, adjustable power supply, and power on/off Power off.

Features

AI Translation
  • Adjustable output voltage range: 2.495V~36V
  • Low Dynamic Output Resistance: 0.15 Ω (typ)
  • Low Temperature Deviation: 5mV (typ)
  • Low Output Noise
  • High Stability under Capacitive Load
  • Current capacity range 1 - 100 mA
  • accuracy 0.5%
  • Package appearance SOT23

Applications

AI Translation
  • Adjustable voltage and current reference
  • Zener diode replacement products
  • Voltage monitoring
  • A comparator with an integrated benchmark
  • Secondary side voltage regulation in flyback switch mode power supply (SMPS)