TECH PUBLIC SS54F
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | SS54F |
| LCSC Part # | C47117570 |
| Packaging | SMAF |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 40V SMAF |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Low reverse leakage current
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃/10 seconds at terminals
Applications
AI Translation
- Low-voltage high-frequency inverters
- DC/DC converters
- Freewheeling applications
- Polarity protection applications
In-Stock: 5,700
5,700 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.035 | $ 0.70 |
| 200+ | $ 0.0273 | $ 5.46 |
| 600+ | $ 0.023 | $ 13.80 |
| 3,000+ | $ 0.0204 | $ 61.20 |
| 9,000+ | $ 0.0182 | $ 163.80 |
| 21,000+ | $ 0.017 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SMAF | |
| Diode Configuration | 1 Independent | |
| Voltage - DC Reverse (Vr) (Max) | 40V | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - Forward(Vf@If) | 550mV@5A | |
| Reverse Leakage Current (Ir) | 500uA@40V | |
| Non-Repetitive Peak Forward Surge Current | 100A | |
| Current - Rectified | 5A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Plastic package meets UL 94V-0 flammability rating
- Surface mount application
- Low reverse leakage current
- Built-in stress relief structure for automated placement
- High forward surge current capability
- Guaranteed high-temperature soldering: 250℃/10 seconds at terminals
Applications
AI Translation
- Low-voltage high-frequency inverters
- DC/DC converters
- Freewheeling applications
- Polarity protection applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



