TECH PUBLIC MC34063S8
| Manufacturer |
TECH PUBLIC
Asian Brands |
| Mfr. Part # | MC34063S8 |
| LCSC Part # | C47117542 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | 1.2 A, Step-Up/Down/Inverting Switching Regulators |
| Description | 24kHz~42kHz 1 SOP-8 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
1,565 
1,565
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1172 | $ 0.59 |
50+ | $ 0.0934 | $ 4.67 |
150+ | $ 0.0815 | $ 12.23 |
500+ | $ 0.0725 | $ 36.25 |
2,500+ | $ 0.0654 | $ 163.50 |
4,000+ | $ 0.0618 | $ 247.20 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$