LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC MC34063ADR2G-TP product image
  • MC34063ADR2G-TP thumbnail 1
  • MC34063ADR2G-TP thumbnail 2
  • MC34063ADR2G-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC MC34063ADR2G-TPRoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
MC34063ADR2G-TP
LCSC Part #
C47117540
Packaging
SOP-8
Customer #
Key Attributes
1.2 A Step-Up/Down/Inverting Switching Regulators
Datasheetpdf iconTECH PUBLIC MC34063ADR2G-TP
In-Stock: 2,915
2,915 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1249$ 0.62
50+$ 0.0992$ 4.96
150+$ 0.0864$ 12.96
500+$ 0.0767$ 38.35
2,500+$ 0.069$ 172.50
4,000+$ 0.0652$ 260.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTECH PUBLIC
PackagingSOP-8
Operating Temperature0℃~+70℃@(TA)
Frequency - Switching100Hz~100kHz
Number of Outputs1
FunctionStep-down type;Boost
FeaturesOvercurrent Protection
Output TypeFixed
TopologyBuck;Boost;Inverting
Operating Voltage3V~40V
Switch tube (built-in/external)Built-in
Output Voltage-
Output Current1.2A
Quiescent Current2.5mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

The is a monolithic regulator subsystem, intended for use as DC to DC converter. This device contains a temperature compensated band gap reference, a duty-cycle control oscillator, driver and high current output switch. It can be used for step down, step-up or inverting switching regulators as well as for series pass regulators.

Features

AI Translation
  • Operation from 3.0V to 40V
  • Short circuit current limiting
  • Low standby current
  • Output switch current of 1.2A without external transistors
  • Frequency of operation from 100Hz to 100kHz
  • Step-up, step-down or inverting switch regulators
  • package: SOP8

Applications

AI Translation
  • Battery Chargers
  • NICs / Switches / Hubs
  • LCD TV
  • DSL Modem
  • Access Point Router
  • Negative Voltage Power Supplies
  • Set Top Box