LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC ESDA6V8UE product image
  • ESDA6V8UE thumbnail 1
  • ESDA6V8UE thumbnail 2
  • ESDA6V8UE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC ESDA6V8UERoHS

Manufacturer
TECH PUBLICAsian Brands
MPN
ESDA6V8UE
LCSC Part #
C47117531
Packaging
SOT-23-6
Customer #
Key Attributes
ESD DIODE 5VWM 15VC SOT-23-6
Datasheetpdf iconTECH PUBLIC ESDA6V8UE
In-Stock: 1,420
1,420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0493$ 0.49
100+$ 0.0387$ 3.87
300+$ 0.0334$ 10.02
3,000+$ 0.0294$ 88.20
6,000+$ 0.0262$ 157.20
9,000+$ 0.0246$ 221.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerTECH PUBLIC
PackagingSOT-23-6
Clamping Voltage15V
Operating Temperature-55℃~+125℃
Peak Pulse Current (Ipp)4A@8/20us
Peak Pulse Power Dissipation (Ppp)150W@8/20us
Voltage - Breakdown6.5V
typeESD
Reverse Leakage Current (Ir)80nA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low operating voltage: 5V
  • Ultra low capacitance: 0.3 pF typical (I/O to I/O)
  • Ultra low leakage: nA level
  • Low clamping voltage
  • IEC 61000-4-2 (ESD) immunity test Air discharge: ±25kV Contact discharge: ±20kV
  • IEC61000-4-4 (EFT) 40A (5/50ns)
  • IEC61000-4-5 (Lightning): 4.0A (8/20μs)
  • These are Pb-Free Devices
  • Response Time is Typically < 1 ns

Applications

AI Translation
  • Cellular Handsets and Accessories
  • Personal Digital Assistants
  • USB 2.0 and USB3.0 power and data line
  • Notebooks and Handhelds