TECH PUBLIC DMN63D8LV-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | DMN63D8LV-TP |
| LCSC Part # | C47117527 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 100mA SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Output Capacitance(Coss) | 8pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 3.6Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Gate Charge(Qg) | 350nC@5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WSF80P04 is a high-performance trench P-channel MOSFET with extremely high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. WSF80P04 complies with RoHS standards and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent CdV/dt immunity
- 100% guaranteed avalanche rated (EAS)
- Green/eco-friendly devices available
Applications
- Reverse Battery protection
- Load switch
- Power management
- Motor Control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0698 | $ 0.70 |
| 100+ | $ 0.0552 | $ 5.52 |
| 300+ | $ 0.0479 | $ 14.37 |
| 1,000+ | $ 0.0424 | $ 42.40 |
| 4,000+ | $ 0.038 | $ 152.00 |
| 8,000+ | $ 0.0358 | $ 286.40 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-563 | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 100mA | |
| Output Capacitance(Coss) | 8pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.5V | |
| Pd - Power Dissipation | 150mW | |
| RDS(on) | 3.6Ω@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.5pF | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 13.5pF | |
| Gate Charge(Qg) | 350nC@5V | |
| Vgs | ±20V | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
WSF80P04 is a high-performance trench P-channel MOSFET with extremely high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. WSF80P04 complies with RoHS standards and green product requirements, is 100% guaranteed avalanche-rated (EAS), and has passed full-function reliability qualification.
Features
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent CdV/dt immunity
- 100% guaranteed avalanche rated (EAS)
- Green/eco-friendly devices available
Applications
- Reverse Battery protection
- Load switch
- Power management
- Motor Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



