LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
baocheng BZT52C18 product image
  • BZT52C18 thumbnail 1
  • BZT52C18 thumbnail 2
  • BZT52C18 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

baocheng BZT52C18RoHS

Manufacturer
baochengAsian Brands
MPN
BZT52C18
LCSC Part #
C47117502
Packaging
SOD-123
Customer #
Key Attributes
DIODE ZENER 18V 350mW SOD-123
Datasheetpdf iconbaocheng BZT52C18
In-Stock: 30,350
30,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0116$ 0.0111$ 0.56
500+$ 0.009$ 0.0086$ 4.30
3,000+$ 0.0075$ 0.0072$ 21.60
6,000+$ 0.0066$ 0.0063$ 37.80
24,000+$ 0.0058$ 0.0056$ 134.40
51,000+$ 0.0054$ 0.0052$ 265.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
Manufacturerbaocheng
PackagingSOD-123
Tolerance-
Pd - Power Dissipation350mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@12.6V
Impedance(Zzt)45Ω
Diode Configuration1 Independent
Zener Voltage(Range)16.8V~19.1V
Zener Voltage(Nom)18V
Impedance(Zzk)225Ω

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Planar chip structure
  • 350mW power dissipation on ceramic PCB
  • General-purpose, medium current
  • Ideal for automated assembly processes
  • Available in lead-free version