LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HRE CIA0805X5R226M350MT product image
  • CIA0805X5R226M350MT thumbnail 1
  • CIA0805X5R226M350MT thumbnail 2
  • CIA0805X5R226M350MT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HRE CIA0805X5R226M350MTRoHS

Manufacturer
HREAsian Brands
MPN
CIA0805X5R226M350MT
LCSC Part #
C47117456
Packaging
0805
Customer #
Key Attributes
CAP CER 22uF 35V X5R 0805
Datasheetpdf iconHRE CIA0805X5R226M350MT
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3412$ 1.71
50+$ 0.2777$ 13.89
150+$ 0.2504$ 37.56
500+$ 0.2164$ 108.20
2,000+$ 0.2013$ 402.60
4,000+$ 0.1922$ 768.80
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerHRE
Packaging0805
Capacitance22uF
Temperature CoefficientX5R
Tolerance±20%
Voltage Rating35V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2000
Sales UnitPiece