HaloChip GP8612C
| Manufacturer |
HaloChip
Asian Brands |
| Mfr. Part # | GP8612C |
| LCSC Part # | C47117407 |
| Package | SOP-7 |
| Customer # | |
| Key Attributes | Constant Voltage and Constant Current Primary-Side Feedback QR Conduction Control Chip |
| Description | 70kHz 450V 4.6V~24V Flyback SOP-7 AC DC Converters, Offline Switchers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | HaloChip | |
| Package | SOP-7 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
4,000 
4,000
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.057 | $ 0.57 |
100+ | $ 0.0454 | $ 4.54 |
300+ | $ 0.0396 | $ 11.88 |
1,000+ | $ 0.0353 | $ 35.30 |
4,000+ | $ 0.0318 | $ 127.20 |
8,000+ | $ 0.0301 | $ 240.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$