coileasy CMB6398K
| Manufacturer | coileasyAsian Brands |
| MPN | CMB6398K |
| LCSC Part # | C47117149 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 9.5uH 2:1 SMD Power Transformers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Transformers/Power Transformers | |
| Manufacturer | coileasy | |
| Packaging | SMD | |
| Secondary Winding | 1 | |
| Inductance | 9.5uH | |
| Primary Winding(s) | 1 | |
| Turns Ratio | 2:1 | |
| Isolation Voltage(Vrms) | 1.5kV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 706
706 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0318$ 0.9287 | $ 0.93 |
| 10+ | $ 0.9358$ 0.8423 | $ 8.42 |
| 30+ | $ 0.883$ 0.7947 | $ 23.84 |
| 100+ | $ 0.8238$ 0.7415 | $ 74.15 |
| 500+ | $ 0.7982$ 0.7184 | $ 359.20 |
| 900+ | $ 0.7854$ 0.7069 | $ 636.21 |
Standard Packaging900/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504321000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



