Qorvo QPQ1282TR7
| Manufacturer | |
| MPN | QPQ1282TR7 |
| LCSC Part # | C471169 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | 37dB 37dB 1008 RF Multiplexers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Qorvo | |
| Packaging | 1008 | |
| High band insertion loss (Max) | 3.2dB | |
| Low Band Attenuation (Min) | 37dB | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | 37dB | |
| Low band insertion loss (Max) | 3.8dB | |
| High band range | 2.11GHz~2.17GHz | |
| Low band range | 1.92GHz~1.98GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
QPQ1282 is a high-performance BAW-based duplexer designed for Band 1 uplink/downlink applications. It delivers low insertion loss and high rejection performance, making it an ideal choice for small cell base stations. The duplexer is housed in a compact, RoHS-compliant 2.00 mm × 2.50 mm × 0.91 mm SMT package (SMP). The QPQ1282 is part of Qorvo's extensive RF BAW and SAW filter portfolio.
Applications
- Band 1
- Base station infrastructure
- Small cell repeaters
- Routers
- LTE data cards / General wireless devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.4965 | $ 8.50 |
| 10+ | $ 8.319 | $ 83.19 |
| 30+ | $ 8.2027 | $ 246.08 |
| 100+ | $ 8.0849 | $ 808.49 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Multiplexers | |
| Manufacturer | Qorvo | |
| Packaging | 1008 | |
| High band insertion loss (Max) | 3.2dB | |
| Low Band Attenuation (Min) | 37dB | |
| Operating Temperature | -40℃~+85℃ | |
| High Band Attenuation (Min) | 37dB | |
| Low band insertion loss (Max) | 3.8dB | |
| High band range | 2.11GHz~2.17GHz | |
| Low band range | 1.92GHz~1.98GHz |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
QPQ1282 is a high-performance BAW-based duplexer designed for Band 1 uplink/downlink applications. It delivers low insertion loss and high rejection performance, making it an ideal choice for small cell base stations. The duplexer is housed in a compact, RoHS-compliant 2.00 mm × 2.50 mm × 0.91 mm SMT package (SMP). The QPQ1282 is part of Qorvo's extensive RF BAW and SAW filter portfolio.
Applications
- Band 1
- Base station infrastructure
- Small cell repeaters
- Routers
- LTE data cards / General wireless devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



