Winsok Semicon WSF4085
| Manufacturer | Winsok SemiconAsian Brands |
| MPN | WSF4085 |
| LCSC Part # | C47116186 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 85A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 44.6W | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 44.6W | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSF4085 is a high-performance trench N-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. WSF4085 is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness (EAS) and full-function reliability qualification.
Features
AI Translation
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% guaranteed avalanche capability (EAS)
- Green and environmentally friendly devices available
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
In-Stock: 2,490
2,490 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.294$ 0.2646 | $ 1.32 |
| 50+ | $ 0.2701$ 0.2431 | $ 12.16 |
| 150+ | $ 0.2598$ 0.2339 | $ 35.09 |
| 500+ | $ 0.247$ 0.2223 | $ 111.15 |
| 2,500+ | $ 0.173$ 0.1557 | $ 389.25 |
| 5,000+ | $ 0.1696$ 0.1527 | $ 763.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 44.6W | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18.8nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Winsok Semicon | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 40V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 85A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 44.6W | |
| RDS(on) | 12mΩ@4.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 18.8nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
WSF4085 is a high-performance trench N-channel MOSFET with ultra-high cell density, delivering excellent on-resistance (R<sub>DS(ON)</sub>) and gate charge for most synchronous buck converter applications. WSF4085 is RoHS compliant and meets green product requirements, with 100% guaranteed avalanche ruggedness (EAS) and full-function reliability qualification.
Features
AI Translation
- Advanced high cell density trench technology
- Ultra-low gate charge
- Excellent dV/dt immunity
- 100% guaranteed avalanche capability (EAS)
- Green and environmentally friendly devices available
Applications
AI Translation
- Battery Protection - Load Switch - Uninterruptible Power Supply
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
