RESI EWWR0001J390RT9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | EWWR0001J390RT9 |
| LCSC Part # | C47116122 |
| Package | Through Hole,D4.5xL11mm |
| Customer # | |
| Key Attributes | RES 390Ω ±5% 1W Through Hole,D4.5xL11mm |
| Description | Wirewound Resistor 390Ω 1W ±250ppm/℃ ±5% Through Hole,D4.5xL11mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | RESI | |
| Package | Through Hole,D4.5xL11mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
470 
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0302 | $ 0.30 |
100+ | $ 0.0296 | $ 2.96 |
300+ | $ 0.0292 | $ 8.76 |
1,000+ | $ 0.0287 | $ 28.70 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$