Images are for reference only
EDA Models

RESI EWWR0001J39R0T9

Manufacturer
RESI
Asian Brands
Mfr. Part #
EWWR0001J39R0T9
LCSC Part #
C47116121
Package
Through Hole,D4.5xL11mm
Customer #
Key Attributes
RES 39Ω ±5% 1W Through Hole,D4.5xL11mm
Description
Wirewound Resistor 39Ω 1W ±250ppm/℃ ±5% Through Hole,D4.5xL11mm Through Hole Resistors RoHS
Datasheet pdf icon RESI EWWR0001J39R0T9

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Through Hole Resistors
Manufacturer RESI
Package Through Hole,D4.5xL11mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon RESI EWWR0001J39R0T9
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 100
Sales Unit Piece
In-Stock: 300
300 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0302 $ 0.30
100+
$ 0.0296 $ 2.96
300+
$ 0.0292 $ 8.76
1,000+
$ 0.0287 $ 28.70
Standard Packaging 100/Full Bag
Better price for more quantity?
$