Images are for reference only
EDA Models

RESI PTFR0603D162KP9

Manufacturer
RESI
Asian Brands
Mfr. Part #
PTFR0603D162KP9
LCSC Part #
C47116096
Package
0603
Customer #
Key Attributes
RES 162kΩ ±0.5% 100mW 0603
Description
162kΩ 100mW 100V ±25ppm/℃ Thin Film Resistor ±0.5% 0603 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon RESI PTFR0603D162KP9

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer RESI
Package 0603
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon RESI PTFR0603D162KP9
EDA Models

Additional Information

Type Details
Minimum 5
Multiple 5
Standard Packaging 5000
Sales Unit Piece
In-Stock: 595
595 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
5+
$ 0.0512 $ 0.26
50+
$ 0.0502 $ 2.51
150+
$ 0.0495 $ 7.43
500+
$ 0.0488 $ 24.40
Standard Packaging 5000/Full Reel
Better price for more quantity?
$