WEIDA 1.5KE550CA
| Manufacturer |
WEIDA
Asian Brands |
| Mfr. Part # | 1.5KE550CA |
| LCSC Part # | C47115804 |
| Package | DO-27 |
| Customer # | |
| Key Attributes | TVS DIODE 467VWM 760VC DO-27 |
| Description | 2A@10/1000us 1.5kW@10/1000us 760V 577.5V Bidirectional 467V DO-27 TVS Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WEIDA | |
| Package | DO-27 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1250 |
| Sales Unit | Piece |
In-Stock:
1,230 
1,230
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2013 | $ 1.01 |
50+ | $ 0.1595 | $ 7.98 |
150+ | $ 0.1415 | $ 21.23 |
1,250+ | $ 0.1192 | $ 149.00 |
2,500+ | $ 0.1092 | $ 273.00 |
5,000+ | $ 0.1032 | $ 516.00 |
Standard Packaging 1250/Full
Box | ||
Better price for more quantity?
$