WEIDA SM712
| Manufacturer | WEIDAAsian Brands |
| MPN | SM712 |
| LCSC Part # | C47115796 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TVS DIODE 12VWM 7VWM 26VC 12VC SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WEIDA | |
| Packaging | SOT-23 | |
| Clamping Voltage | 26V;12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (tp = 8/20μs)
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge), and IEC 61000-4-4 (EFT) 40A (5/50ns)
- Protection for two +12V to -7V lines
- Low working voltage and clamping voltage
- Solid-state silicon avalanche technology
- SOT-23 package
Applications
AI Translation
- RS-485 transceiver protection with extended common-mode range
- Security systems
- ATMs
- HFC systems
- Networking
In-Stock: 700
700 In stock, ships now
Discontinued
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0356 | $ 0.71 |
| 200+ | $ 0.0284 | $ 5.68 |
| 600+ | $ 0.0248 | $ 14.88 |
| 3,000+ | $ 0.022 | $ 66.00 |
| 9,000+ | $ 0.0199 | $ 179.10 |
| 21,000+ | $ 0.0188 | $ 394.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | WEIDA | |
| Packaging | SOT-23 | |
| Clamping Voltage | 26V;12V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Power Dissipation (Ppp) | 150W@8/20us | |
| type | TVS | |
| Polarity | Bidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 12V;7V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 150W peak pulse power (tp = 8/20μs)
- Transient protection for high-speed data lines, compliant with IEC 61000-4-2 (ESD) ±15kV (air discharge), ±8kV (contact discharge), and IEC 61000-4-4 (EFT) 40A (5/50ns)
- Protection for two +12V to -7V lines
- Low working voltage and clamping voltage
- Solid-state silicon avalanche technology
- SOT-23 package
Applications
AI Translation
- RS-485 transceiver protection with extended common-mode range
- Security systems
- ATMs
- HFC systems
- Networking
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



