RESI PTFR1206D33K0P9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR1206D33K0P9 |
| LCSC Part # | C47115526 |
| Package | 1206 |
| Customer # | |
| Key Attributes | RES 33kΩ ±0.5% 250mW 1206 |
| Description | 250mW 33kΩ 200V ±25ppm/℃ Thin Film Resistor ±0.5% 1206 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 1206 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,995 
4,995
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1818 | $ 0.91 |
50+ | $ 0.1452 | $ 7.26 |
150+ | $ 0.1295 | $ 19.43 |
500+ | $ 0.11 | $ 55.00 |
2,500+ | $ 0.1013 | $ 253.25 |
5,000+ | $ 0.096 | $ 480.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$