RESI PTFR0805D110RN9
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | PTFR0805D110RN9 |
| LCSC Part # | C47115521 |
| Package | 0805 |
| Customer # | |
| Key Attributes | RES 110Ω ±0.5% 130mW 0805 |
| Description | 110Ω 130mW 150V ±10ppm/℃ Thin Film Resistor ±0.5% 0805 Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
4,120 
4,120
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1334 | $ 0.67 |
50+ | $ 0.1071 | $ 5.36 |
150+ | $ 0.094 | $ 14.10 |
500+ | $ 0.0842 | $ 42.10 |
2,500+ | $ 0.0763 | $ 190.75 |
5,000+ | $ 0.0724 | $ 362.00 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$