LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Hallwee HAL3181UA product image
  • HAL3181UA thumbnail 1
  • HAL3181UA thumbnail 2
  • HAL3181UA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Hallwee HAL3181UARoHS

Manufacturer
HallweeAsian Brands
MPN
HAL3181UA
LCSC Part #
C47115501
Packaging
TO-92S
Customer #
Key Attributes
Latched high-sensitivity Hall switch
Datasheetpdf iconHallwee HAL3181UA
In-Stock: 895
895 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1826$ 0.91
50+$ 0.1424$ 7.12
150+$ 0.1251$ 18.77
1,000+$ 0.1036$ 103.60
2,000+$ 0.0941$ 188.20
5,000+$ 0.0883$ 441.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Magnetic Sensors/Switches (Solid State)
ManufacturerHallwee
PackagingTO-92S
BHYS5mT
Operation Points2mT
Supply Current2.5mA
Release Points-2mT
Operating Temperature-40℃~+150℃
Output Current2.5mA
Voltage - Supply3V~24V
Features-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

HAL3181 is a high-voltage-tolerant bipolar Hall-effect switch sensor fabricated using a high-voltage BCD process. The chip integrates a voltage regulator, Hall voltage generator, differential amplifier, temperature compensation circuit, and open-collector output circuit. It accepts magnetic flux density as input and delivers a digital voltage signal as output. The device withstands high-voltage transients and offers excellent noise immunity. Operating temperature range is -40℃ to 125℃, supply voltage ranges from 3V to 24V, with a maximum output sink current of 20mA. HAL3181 is suitable for consumer electronics, automotive, and industrial control applications. HAL3181 is available in TO92S and SOT23-3L packages, both RoHS compliant.

Features

AI Translation
  • Operating voltage range: 3.0V–24V
  • High sensitivity
  • BCD process
  • Suitable for extreme industrial environments

Applications

AI Translation
  • Brushless DC motor commutation
  • Speed measurement
  • Counting
  • Angular position detection