Qorvo QPF4219TR13-5K
| Manufacturer | |
| MPN | QPF4219TR13-5K |
| LCSC Part # | C471154 |
| Packaging | QFN-24-EP(3x5) |
| Customer # | |
| Key Attributes | Qorvo QPF4219 WiFi 5 (802.11ac) Front End Module |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - | |
| Voltage - Supply | 4.75V~5.25V | |
| agreement | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Qorvo QPF4219 is an integrated front end module (FEM) designed for Wi-Fi 5 (802.11ac) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics as well as 5 GHz rejection for DBDC operation are included. The QPF4219 integrates a 2.4 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and DC power detector into a single device.
Features
- 2400 - 2500 MHz
- P_OUT = +24.5 dBm MCS8/9 VHT40 -35 dB Dynamic EVM
- P_OUT = +25.5 dBm MCS7 HT20/40 -30 dB Dynamic EVM
- P_OUT = +26.5 dBm MCS0 HT20 Spectral Mask Compliance
- P_OUT = +28 dBm 802.11b Spectral Mask Compliance
- Optimized for +5V Operation
- 33 dB Tx Gain
- 1.9 dB Noise Figure
- 15.5 dB Rx Gain & 7 dB Bypass Loss
- 15 dB 5 GHz Rejection on Rx Path
- Integrated DC Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.5904 | $ 3.59 |
| 10+ | $ 3.0452 | $ 30.45 |
| 30+ | $ 2.7213 | $ 81.64 |
| 100+ | $ 2.3942 | $ 239.42 |
| 500+ | $ 2.2428 | $ 1121.40 |
| 1,000+ | $ 2.1744 | $ 2174.40 |
Standard Packaging5000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Front End (LNA + PA) | |
| Manufacturer | Qorvo | |
| Packaging | QFN-24-EP(3x5) | |
| Features | - | |
| Voltage - Supply | 4.75V~5.25V | |
| agreement | - | |
| Frequency Range | 2.4GHz~2.5GHz | |
| Interface | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The Qorvo QPF4219 is an integrated front end module (FEM) designed for Wi-Fi 5 (802.11ac) systems. The compact form factor and integrated matching minimizes layout area in the application. Performance is focused on optimizing the PA for a 5V supply voltage that conserves power consumption while maintaining the highest linear output power and leading edge throughput. Receive path matches the optimal technologies to maximize Rx sensitivity through noise figure performance that is consistent over a wider variety of conditions. The receive path is pinned out so external filtering can be added in the optimal position. Integrated die level filtering for 2nd and 3rd harmonics as well as 5 GHz rejection for DBDC operation are included. The QPF4219 integrates a 2.4 GHz power amplifier (PA), regulator, single pole two throw switch (SP2T), bypassable low noise amplifier (LNA) and DC power detector into a single device.
Features
- 2400 - 2500 MHz
- P_OUT = +24.5 dBm MCS8/9 VHT40 -35 dB Dynamic EVM
- P_OUT = +25.5 dBm MCS7 HT20/40 -30 dB Dynamic EVM
- P_OUT = +26.5 dBm MCS0 HT20 Spectral Mask Compliance
- P_OUT = +28 dBm 802.11b Spectral Mask Compliance
- Optimized for +5V Operation
- 33 dB Tx Gain
- 1.9 dB Noise Figure
- 15.5 dB Rx Gain & 7 dB Bypass Loss
- 15 dB 5 GHz Rejection on Rx Path
- Integrated DC Power Detector
Applications
- Access Points
- Wireless Routers
- Residential Gateways
- Customer Premise Equipment
- Internet of Things
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A991G |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



