LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity 1-2199230-6 product image
  • 1-2199230-6 thumbnail 1
  • 1-2199230-6 thumbnail 2
  • 1-2199230-6 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TE Connectivity 1-2199230-6RoHS

Manufacturer
MPN
1-2199230-6
LCSC Part #
C4710843
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN 67POS 0.5mm SMD R/A
Datasheetpdf iconTE Connectivity 1-2199230-6
Custom CablesMOQ 1pc
In-Stock: 612
612 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6786$ 1.68
10+$ 1.4444$ 14.44
30+$ 1.3159$ 39.48
100+$ 1.1695$ 116.95
500+$ 1.0654$ 532.70
1,000+$ 1.0361$ 1036.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Card Edge Connectors/Edgeboard Connectors
ManufacturerTE Connectivity
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Pitch0.5mm
Contact MaterialCopper alloy
Operating Temperature-40℃~+80℃
Number of Pins67P
Contact PlatingGold
Mounting TypeSurface Mount, Right Angle

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.