TI TLV4316IPWR
| Manufacturer | |
| Mfr. Part # | TLV4316IPWR |
| LCSC Part # | C471041 |
| Package | TSSOP-14 |
| Customer # | |
| Key Attributes | 10-MHz, Rail-to-Rail Input/Output, Low-Voltage, 1.8-V CMOS Operational Amplifiers |
| Description | 4 750uV 6V/us 75dB 10pA 400uA 10MHz Rail-to-Rail Input, Rail-to-Rail Output TSSOP-14 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Package | TSSOP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2243 | $ 2.22 |
10+ | $ 1.913 | $ 19.13 |
30+ | $ 1.7185 | $ 51.56 |
100+ | $ 1.5174 | $ 151.74 |
500+ | $ 1.1673 | $ 583.65 |
1,000+ | $ 1.1284 | $ 1128.40 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$